031-71016-RFX | Amphenol RF

BNC panel socket 75 Ω, RG-161, RG-179, RG-187, Belden 9221, crimp connection, straight, 031-71016-RFX

Order No.: 81F1299
EAN: 4099889834239
MPN:
031-71016-RFX
Series: BNC
031-71016-RFX Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6517 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
10 pcs.
7.1757 €
50 pcs.
6.7592 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 031-71016-RFX, Amphenol RF

RF Connector, BNC Straight Crimp Jack for RG-179, RG-187, 75 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector BNC
Cable Group RG-161, RG-179, RG-187, Belden 9221
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No