031-71013-RFX | Amphenol RF
BNC plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, solder connection, straight, 031-71013-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.9385 €
50 pcs.
4.5339 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 031-71013-RFX, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-179, RG-187, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |