031-70338 | Amphenol RF
Mini BNC plug 75 Ω, RG-59, RG-62, Belden 8221, Belden 9228, crimp connection, angled, 031-70338
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 031-70338, Amphenol RF
RF Connector, Mini-BNC Right Angle Crimp Plug for RG-59 Cable, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | mini BNC | |
| Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |