031-70261 | Amphenol RF
Mini BNC plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, crimp connection, straight, 031-70261
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2582 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 031-70261, Amphenol RF
RF Connector, Mini-BNC Straight Crimp Plug for RG-179, RG-187A, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | mini BNC | |
| Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |