031-70239 | Amphenol RF

BNC plug 75 Ω, AT&T 734, AT&T 734A, Belden 1505A, crimp connection, angled, 031-70239

Order No.: 81F3035
EAN: 4099889838862
MPN:
031-70239
Series: BNC
031-70239 Amphenol RF Coaxial Connectors Image 1
031-70239 Amphenol RF Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7568 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6,378.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
12.7568 €

RF Connector, 031-70239, Amphenol RF

RF Connector, BNC Right Angle Crimp Plug for 734A Cable, 75 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector BNC
Cable Group AT&T 734, AT&T 734A, Belden 1505A
Design angled
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes