031-6510 | Amphenol RF
TNC panel socket 50 Ω, LMR-200, Belden 7807A, solder connection, angled, 031-6510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9194 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 031-6510, Amphenol RF
RF Connector, TNC Right Angle Crimp Jack for LMR-200, Reverse-Polarity, IP-67, Bulkhead, ARC, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | LMR-200, Belden 7807A | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |