031-6212 | Amphenol RF

TNC panel socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 031-6212

Order No.: 81F3007
EAN: 4099889838640
MPN:
031-6212
Series: TNC
031-6212 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6679 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,666.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
26.6679 €

RF Connector, 031-6212, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-316, IP-67, Bulkhead, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector TNC
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes