031-6005-RFX | Amphenol RF

BNC plug 50 Ω, RG-8X, LMR-240, Belden 9258, solder connection, angled, 031-6005-RFX

Order No.: 81F2986
EAN: 4099889838466
MPN:
031-6005-RFX
Series: BNC
031-6005-RFX Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6279 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
762.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.6279 €

RF Connector, 031-6005-RFX, Amphenol RF

RF Connector, BNC Right Angle Crimp Plug for LMR-240, Belden RG-8/X, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector BNC
Cable Group RG-8X, LMR-240, Belden 9258
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No