031-5800 | Amphenol RF
BNC plug 50 Ω, Belden 88240, Belden 89907, RG-122, RG-58, crimp connection, straight, 031-5800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.3907 €
50 pcs.
4.9623 €
100 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 031-5800, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-58, RG-58 Plenum/Thinnet, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | Belden 88240, Belden 89907, RG-122, RG-58 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |