031-5556-RFX | Amphenol RF
BNC plug 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, press-fit, straight, 031-5556-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8433 €
50 pcs.
4.4506 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 031-5556-RFX, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-59, RG-62, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | press-fit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |