031-4328 | Amphenol RF
BNC jack 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, solder connection, straight, 031-4328
RF Connector, 031-4328, Amphenol RF
RF Connector, M39012/17-0015, BNC Straight Crimp Jack for Rg-59, RG-62, RG-140, RG-210, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |