031-4320 | Amphenol RF

BNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 031-4320

Order No.: 81F2906
EAN: 4099889837810
MPN:
031-4320
M39012/16-0013
Series: BNC
031-4320 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1507 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,015.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.1507 €

RF Connector, 031-4320, Amphenol RF

RF Connector, M39012/16-0013, BNC Straight Crimp Plug for RG-58, RG-141, RG-303, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector BNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes