031-34181-2 | Amphenol RF
Triax panel socket, solder connection, straight, 031-34181-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.7815 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 031-34181-2, Amphenol RF
RF Connector, TNC Straight Crimp Triax Jack for Boeing ST5M1323, Bulkhead
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Connector | Triax | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |