031-34179-1 | Amphenol RF
Twinax plug, solder connection, angled, 031-34179-1
Order No.: 81F2892
EAN: 4099889837711
MPN:
031-34179-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
849.66 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 031-34179-1, Amphenol RF
RF Connector, TNC Right Angle Triax Clamp Plug for Twinax Cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Connector | Twinax | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |