031-33546-16 | Amphenol RF
Triax panel socket, solder connection, straight, 031-33546-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
293.5254 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 031-33546-16, Amphenol RF
RF Connector, BNC Straight Clamp Jack, Bulkhead, Triax
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Connector | Triax | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |