031-33449-12 | Amphenol RF
Twinax plug, solder connection, straight, 031-33449-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
381.7639 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 031-33449-12, Amphenol RF
RF Connector, BNC Straight Crimp Plug, Twinax, for Mcdonnell ST5M1284
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Connector | Twinax | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |