031-328-RFX | Amphenol RF
BNC jack 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, solder connection, straight, 031-328-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.9151 €
50 pcs.
3.6057 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 031-328-RFX, Amphenol RF
RF Connector, BNC Straight Crimp Jack for RG-59. 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |