031-30232-33 | Amphenol RF

Triax panel socket, solder connection, straight, 031-30232-33

Order No.: 81F2861
EAN: 4099889837506
MPN:
031-30232-33
Series: Triax
031-30232-33 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
304.5567 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30,455.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
304.5567 €

RF Connector, 031-30232-33, Amphenol RF

RF Connector, BNC Straight Triax Jack for Size-8 Triax Cable

Technical specifications
Filter Property Value
Product type panel socket
Connector Triax
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes