031-2677-1 | Amphenol RF
Triax panel socket, solder connection, straight, 031-2677-1
RF Connector, 031-2677-1, Amphenol RF
RF Connector, BNC Straight Triax Jack, Reverse Polarity, Tab Contact, Hermetic Seal. Bulkhead
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Connector | Triax | |
| Design | straight | |
| Contact material | nickel | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |