031-2389 | Amphenol RF

TNC panel socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 031-2389

Order No.: 81F2843
EAN: 4099889837421
MPN:
031-2389
M23329/4-13
Series: TNC
031-2389 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.8245 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5,182.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
51.8245 €

RF Connector, 031-2389, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-58, RG-141, RG-142, Bulkhead, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector TNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No