031-2374-RFX | Amphenol RF
TNC jack 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 031-2374-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4026 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
5.0218 €
50 pcs.
4.6291 €
100 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 031-2374-RFX, Amphenol RF
RF Connector, TNC Straight Crimp Jack for RG-58, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311 | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |