031-2315 | Amphenol RF
TNC plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 031-2315
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1396 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 031-2315, Amphenol RF
RF Connector, TNC Straight Crimp Plug for RG-174, RG-188, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |