031-223 | Amphenol RF
BNC panel socket 50 Ω, solder connection, straight, 031-223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3648 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.36 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3648 €
5 pcs.
37.5445 €
10 pcs.
34.5457 €
25 pcs.
31.4279 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 031-223, Amphenol RF
RF Connector, BNC Straight Twin Jack, Twin Solder Cup, 50 Ω, Bulkhead
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |