000-34025 | Amphenol RF
N plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 000-34025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2518 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.25 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2518 €
10 pcs.
24.1094 €
25 pcs.
23.0622 €
50 pcs.
21.8008 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 000-34025, Amphenol RF
RF Connector, UG-536B/U, N-Type Straight Clamp Plug for RG-55, RG-55A, RG-58, RG-58A, RG-141, RG-142, RG-143, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |