000-28175 | Amphenol RF
MHV flange socket, RG-59, RG-62, Belden 8221, Belden 9228, solder connection, straight, 000-28175
Order No.: 81F2738
EAN: 4099889836998
MPN:
000-28175
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.90 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 000-28175, Amphenol RF
RF Connector, UG-961A/U, MHV Straight Clamp Jack for RG-59, RG-62, Panel Mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Connector | MHV | |
| Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |