000-28100 | Amphenol RF
MHV plug 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, solder connection, angled, 000-28100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.2926 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 000-28100, Amphenol RF
RF Connector, MHV Right Angle Clamp Plug for RG-59, RG-62
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | MHV | |
| Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |