000-28000 | Amphenol RF

MHV plug, RG-59, RG-62, Belden 8221, Belden 9228, solder connection, straight, 000-28000

Order No.: 81F2060
EAN: 4099889836561
MPN:
000-28000
UG-932/U
Series: MHV
000-28000 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1582 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.16 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1582 €
10 pcs.
19.6826 €
25 pcs.
18.0999 €
50 pcs.
16.4696 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 000-28000, Amphenol RF

RF Connector, UG-932/U, MHV Straight Clamp Plug for RG-59, RG-62

Technical specifications
Filter Property Value
Product type plug
Connector MHV
Cable Group RG-59, RG-62, Belden 8221, Belden 9228
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No