000-27000 | Amphenol RF
MHV flange socket, solder connection, straight, 000-27000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3502 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 000-27000, Amphenol RF
RF Connector, UG-931/U, MHV Straight Jack, Solder Cup, Panel Mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Connector | MHV | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |