SMP-FSBA-696 | Amphenol RF
Coaxial adapter, 50 Ω, SMP plug to SMP plug, straight, SMP-FSBA-696
Order No.: 81F4794
EAN: 4099889853902
MPN:
SMP-FSBA-696
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7226 € *
Standard delivery time from the manufacturer is: On Request
SMP-FSBA-696 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF SMP-FSBA-696 on our website. The manufacturer's description for the product SMP-FSBA-696 is: Adapter, SMP Plug to SMP Plug, 50 ohmMore details about Amphenol RF SMP-FSBA-696
- Product Description: Adapter, SMP Plug to SMP Plug, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF SMP-FSBA-696
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: SMP
- Side 1 Gender: Plug
- Adapter Side 2: SMP
- Side 2 Gender: Plug
- Body Finish: Gold
- Body Material: Beryllium Copper
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 26.5
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMP plug | |
| Connector (exit) | SMP plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |