APH-HDBNCP-SMAJ | Amphenol RF
Coaxial adapter, 50 Ω, HD-BNC plug to SMA socket, straight, APH-HDBNCP-SMAJ
Order No.: 81F4731
EAN: 4099889853544
MPN:
APH-HDBNCP-SMAJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1050 € *
Standard delivery time from the manufacturer is: On Request
APH-HDBNCP-SMAJ made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF APH-HDBNCP-SMAJ on our website. The manufacturer's description for the product APH-HDBNCP-SMAJ is: Adapter, HD-BNC Plug to SMA Jack, 50 ohmMore details about Amphenol RF APH-HDBNCP-SMAJ
- Product Description: Adapter, HD-BNC Plug to SMA Jack, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF APH-HDBNCP-SMAJ
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: HD-BNC
- Side 1 Gender: Plug
- Adapter Side 2: SMA
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 6
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | HD-BNC plug | |
| Connector (exit) | SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |