APH-BNCP-HDBNCP | Amphenol RF

Coaxial adapter, 75 Ω, HD-BNC plug to BNC plug, straight, APH-BNCP-HDBNCP

Order No.: 81F4724
EAN: 4099889853483
MPN:
APH-BNCP-HDBNCP
APH-BNCP-HDBNCP Amphenol RF Coaxial Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.9007 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
997.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
39.9007 €

APH-BNCP-HDBNCP made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF APH-BNCP-HDBNCP on our website. The manufacturer's description for the product APH-BNCP-HDBNCP is: Adapter, BNC Plug to HD-BNC Plug, 75 ohm

More details about Amphenol RF APH-BNCP-HDBNCP

  • Product Description: Adapter, BNC Plug to HD-BNC Plug, 75 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF APH-BNCP-HDBNCP

  • Orientation: Straight
  • Impedance (Ohms): 75
  • Adapter Side 1: BNC
  • Side 1 Gender: Plug
  • Adapter Side 2: HD-BNC
  • Side 2 Gender: Plug
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Gold
  • Contact Material: Beryllium Copper
  • Insulator Material: PTFE
  • Max Frequency (GHz): 3
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Filter Property Value
Impedance 75 Ω
Connector HD-BNC plug
Connector (exit) BNC plug
Design straight
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes