AD-4310JNP-1 | Amphenol RF
Coaxial adapter, 50 Ω, N plug to 4.3/1.0 socket, straight, AD-4310JNP-1
Order No.: 81F4714
EAN: 4099889853414
MPN:
AD-4310JNP-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.4068 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.41 € *
Price list
Quantity
Price per unit*
1 pcs.
54.4068 €
5 pcs.
52.8836 €
10 pcs.
52.1458 €
25 pcs.
50.7416 €
*incl. VAT plus shipping costs
Subject to prior sale
AD-4310JNP-1 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF AD-4310JNP-1 on our website. The manufacturer's description for the product AD-4310JNP-1 is: Adapter, 4.3/10 Jack to N Plug, Straight, Low PIMMore details about Amphenol RF AD-4310JNP-1
- Product Description: Adapter, 4.3/10 Jack to N Plug, Straight, Low PIM
- Product Type: Adapters
- Product Status: Active
Technical Attributes of Amphenol RF AD-4310JNP-1
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: 4.3/10
- Side 1 Gender: Jack
- Adapter Side 2: N-Type
- Side 2 Gender: Plug
- Body Finish: White Bronze
- Body Material: Brass
- Contact Finish: Silver
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 3
- Low PIM: Yes
- PIM Rating: -166 dBc
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | N plug | |
| Connector (exit) | 4.3/1.0 socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |