925-106A-51S | Amphenol RF
Coaxial adapter, 50 Ω, SMPM plug to SMPM plug, straight, 925-106A-51S
Order No.: 81F4678
EAN: 4099889853384
MPN:
925-106A-51S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5886 € *
Standard delivery time from the manufacturer is: On Request
925-106A-51S made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 925-106A-51S on our website. The manufacturer's description for the product 925-106A-51S is: Adapter, SMPM Plug to SMPM Plug, Female Contacts, 0.210" (5.33mm), 50 ohmMore details about Amphenol RF 925-106A-51S
- Product Description: Adapter, SMPM Plug to SMPM Plug, Female Contacts, 0.210" (5.33mm), 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 925-106A-51S
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: SMPM
- Side 1 Gender: Plug
- Adapter Side 2: SMPM
- Side 2 Gender: Plug
- Body Finish: Gold
- Body Material: Beryllium Copper
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 40
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMPM plug | |
| Connector (exit) | SMPM plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |