901-125-11SF | Amphenol RF
Coaxial adapter, 50 Ω, SMA plug to SMA socket, angled, 901-125-11SF
Order No.: 81F4417
EAN: 4099889853308
MPN:
901-125-11SF
M55339/02-30001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.8962 € *
Standard delivery time from the manufacturer is: On Request
901-125-11SF made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 901-125-11SF on our website. The manufacturer's description for the product 901-125-11SF is: RF Adapter, M55339/02-30001, SMA Plug to SMA Jack, Right Angle, 50 ohmMore details about Amphenol RF 901-125-11SF
- Product Description: RF Adapter, M55339/02-30001, SMA Plug to SMA Jack, Right Angle, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 901-125-11SF
- Orientation: Right Angle
- Impedance (Ohms): 50
- Adapter Side 1: SMA
- Side 1 Gender: Plug
- Adapter Side 2: SMA
- Side 2 Gender: Jack
- Body Finish: Passivated
- Body Material: Stainless Steel
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 12.4
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
- Military Part Number: M55339/02-30001
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA plug | |
| Connector (exit) | SMA socket | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |