531-40120 | Amphenol RF
Coaxial adapter, 75 Ω, F socket to F socket, straight, 531-40120
Order No.: 81F4360
EAN: 4099889853247
MPN:
531-40120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
8.1872 €
50 pcs.
7.5327 €
100 pcs.
6.8544 €
*incl. VAT plus shipping costs
Subject to prior sale
531-40120 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 531-40120 on our website. The manufacturer's description for the product 531-40120 is: Adapter, F Type Jack to F Type Jack, 75 ohmMore details about Amphenol RF 531-40120
- Product Description: Adapter, F Type Jack to F Type Jack, 75 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 531-40120
- Orientation: Straight
- Impedance (Ohms): 75
- Adapter Side 1: F-Type
- Side 1 Gender: Jack
- Adapter Side 2: F-Type
- Side 2 Gender: Jack
- Body Finish: Tin
- Body Material: Brass
- Contact Finish: Tin
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 1
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | F socket | |
| Connector (exit) | F socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |