262136 | Amphenol RF
Coaxial adapter, 50 Ω, MMCX plug to MMCX socket, straight, 262136
Order No.: 81F4246
EAN: 4099889853216
MPN:
262136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1090 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.11 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1090 €
5 pcs.
23.3478 €
10 pcs.
21.4795 €
25 pcs.
19.5517 €
*incl. VAT plus shipping costs
Subject to prior sale
262136 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 262136 on our website. The manufacturer's description for the product 262136 is: Adapter, MMCX Plug to MMCX Jack, 50 OhmsMore details about Amphenol RF 262136
- Product Description: Adapter, MMCX Plug to MMCX Jack, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | MMCX plug | |
| Connector (exit) | MMCX socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |