242238-75 | Amphenol RF
Coaxial adapter, 75 Ω, 1.0/2.3 plug to BNC socket, straight, 242238-75
Order No.: 81F4166
EAN: 4099889853100
MPN:
242238-75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2883 € *
Standard delivery time from the manufacturer is: On Request
242238-75 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242238-75 on our website. The manufacturer's description for the product 242238-75 is: Adapter, 1.0/2.3 Plug to BNC JackMore details about Amphenol RF 242238-75
- Product Description: Adapter, 1.0/2.3 Plug to BNC Jack
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 242238-75
- Orientation: Straight
- Impedance (Ohms): 75
- Adapter Side 1: 1.0/2.3
- Side 1 Gender: Plug
- Adapter Side 2: BNC
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 2
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | 1.0/2.3 plug | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |