242201 | Amphenol RF
Coaxial adapter, 50 Ω, AMC socket to SMA socket, straight, 242201
Order No.: 81F4151
EAN: 4099889852967
MPN:
242201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1161 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.12 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1161 €
5 pcs.
34.5219 €
10 pcs.
31.7611 €
25 pcs.
28.9051 €
*incl. VAT plus shipping costs
Subject to prior sale
242201 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242201 on our website. The manufacturer's description for the product 242201 is: Adapter, AMC Jack to SMA Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 242201
- Product Description: Adapter, AMC Jack to SMA Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | AMC socket | |
| Connector (exit) | SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |