242192RP | Amphenol RF
Coaxial adapter, 50 Ω, AMC socket to RP TNC socket, straight, 242192RP
Order No.: 81F4144
EAN: 4099889852905
MPN:
242192RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4557 € *
Standard delivery time from the manufacturer is: On Request
242192RP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242192RP on our website. The manufacturer's description for the product 242192RP is: Adapter, AMC Jack to TNC RP Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 242192RP
- Product Description: Adapter, AMC Jack to TNC RP Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 242192RP
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: AMC
- Side 1 Gender: Jack
- Adapter Side 2: RP-TNC
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Brass
- Insulator Material: PTFE
- Max Frequency (GHz): 6
- Mounting Feature: Bulkhead
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | AMC socket | |
| Connector (exit) | RP TNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |