242192 | Amphenol RF
Coaxial adapter, 50 Ω, AMC socket to TNC socket, straight, 242192
Order No.: 81F4145
EAN: 4099889852912
MPN:
242192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6580 € *
Standard delivery time from the manufacturer is: On Request
242192 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242192 on our website. The manufacturer's description for the product 242192 is: Adapter, AMC Jack to TNC Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 242192
- Product Description: Adapter, AMC Jack to TNC Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | AMC socket | |
| Connector (exit) | TNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |