242183 | Amphenol RF
Coaxial adapter, 50 Ω, N socket to SMB socket, straight, 242183
Order No.: 81F4140
EAN: 4099889852868
MPN:
242183
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8841 € *
Standard delivery time from the manufacturer is: On Request
242183 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242183 on our website. The manufacturer's description for the product 242183 is: Adapter, N Jack to SMB Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 242183
- Product Description: Adapter, N Jack to SMB Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | N socket | |
| Connector (exit) | SMB socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |