242178 | Amphenol RF
Coaxial adapter, 50 Ω, SMA socket to TNC socket, straight, 242178
Order No.: 81F1610
EAN: 4099889850864
MPN:
242178
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2347 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.23 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2347 €
5 pcs.
35.5572 €
10 pcs.
32.7131 €
25 pcs.
29.7738 €
*incl. VAT plus shipping costs
Subject to prior sale
242178 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242178 on our website. The manufacturer's description for the product 242178 is: Adapter, SMA Jack to TNC Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 242178
- Product Description: Adapter, SMA Jack to TNC Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA socket | |
| Connector (exit) | TNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |