242125 | Amphenol RF
Coaxial adapter, 50 Ω, N socket to SMA socket, straight, 242125
Order No.: 81F1688
EAN: 4099889851052
MPN:
242125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3002 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.30 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3002 €
10 pcs.
21.6699 €
25 pcs.
19.9325 €
50 pcs.
18.1356 €
*incl. VAT plus shipping costs
Subject to prior sale
242125 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242125 on our website. The manufacturer's description for the product 242125 is: Adapter, N Jack to SMA Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 242125
- Product Description: Adapter, N Jack to SMA Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | N socket | |
| Connector (exit) | SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |