242125-10 | Amphenol RF
Coaxial adapter, 50 Ω, N socket to SMA socket, straight, 242125-10
Order No.: 81F2162
EAN: 4099889851397
MPN:
242125-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.6027 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.60 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6027 €
2 pcs.
65.6642 €
5 pcs.
60.4163 €
10 pcs.
54.9780 €
*incl. VAT plus shipping costs
Subject to prior sale
242125-10 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242125-10 on our website. The manufacturer's description for the product 242125-10 is: Adapter, N Jack to SMA Jack, Bulkhead, 50 Ohms, IP68More details about Amphenol RF 242125-10
- Product Description: Adapter, N Jack to SMA Jack, Bulkhead, 50 Ohms, IP68
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 242125-10
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: N-Type
- Side 1 Gender: Jack
- Adapter Side 2: SMA
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Phosphor Bronze
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Mounting Feature: Bulkhead
- IP Rating: IP68
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | N socket | |
| Connector (exit) | SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |