242109 | Amphenol RF
Coaxial adapter, 50 Ω, UHF plug to SMA socket, straight, 242109
Order No.: 81F4091
EAN: 4099889852387
MPN:
242109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8738 € *
Standard delivery time from the manufacturer is: On Request
242109 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242109 on our website. The manufacturer's description for the product 242109 is: Adapter, SMA Jack to UHF PlugMore details about Amphenol RF 242109
- Product Description: Adapter, SMA Jack to UHF Plug
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | UHF plug | |
| Connector (exit) | SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |