242105RP | Amphenol RF
Coaxial adapter, 50 Ω, RP TNC plug to SMA socket, straight, 242105RP
Order No.: 81F1566
EAN: 4099889850765
MPN:
242105RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.132 € *
Standard delivery time from the manufacturer is: On Request
242105RP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242105RP on our website. The manufacturer's description for the product 242105RP is: Adapter, SMA Jack to TNC RP PlugMore details about Amphenol RF 242105RP
- Product Description: Adapter, SMA Jack to TNC RP Plug
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 242105RP
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: SMA
- Side 1 Gender: Jack
- Adapter Side 2: RP-TNC
- Side 2 Gender: Plug
- Body Finish: Gold
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Phosphor Bronze
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | RP TNC plug | |
| Connector (exit) | SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |