222206 | Amphenol RF
Coaxial adapter, 75 Ω, F plug to F plug, straight, 222206
Order No.: 81F1151
EAN: 4099889850291
MPN:
222206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.8889 €
50 pcs.
9.1035 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
Subject to prior sale
222206 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 222206 on our website. The manufacturer's description for the product 222206 is: Adapter, F Plug to F Plug, Bulkhead, 75 OhmsMore details about Amphenol RF 222206
- Product Description: Adapter, F Plug to F Plug, Bulkhead, 75 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | F plug | |
| Connector (exit) | F plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |