182319 | Amphenol RF
Coaxial adapter, 50 Ω, UHF socket to UHF socket, straight, 182319
Order No.: 81F4006
EAN: 4099889852240
MPN:
182319
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2566 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.26 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2566 €
10 pcs.
12.3284 €
50 pcs.
11.3407 €
100 pcs.
10.3173 €
*incl. VAT plus shipping costs
Subject to prior sale
182319 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 182319 on our website. The manufacturer's description for the product 182319 is: Adapter, UHF Jack to UHF Jack, Bulkhead, 50 Ohms, UG-363More details about Amphenol RF 182319
- Product Description: Adapter, UHF Jack to UHF Jack, Bulkhead, 50 Ohms, UG-363
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | UHF socket | |
| Connector (exit) | UHF socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |