172278 | Amphenol RF
Coaxial adapter, 50 Ω, N socket to N socket, straight, 172278
Order No.: 81F3959
EAN: 4099889852202
MPN:
172278
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2403 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.24 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2403 €
10 pcs.
23.1336 €
25 pcs.
22.1221 €
50 pcs.
20.9202 €
*incl. VAT plus shipping costs
Subject to prior sale
172278 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 172278 on our website. The manufacturer's description for the product 172278 is: Adapter, N Jack to N Jack, 4-Hole Flange, 50 OhmsMore details about Amphenol RF 172278
- Product Description: Adapter, N Jack to N Jack, 4-Hole Flange, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | N socket | |
| Connector (exit) | N socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |