142300 | Amphenol RF
Coaxial adapter, 50 Ω, SMA plug to 2 x SMA socket, T-shape, 142300
Order No.: 81F3876
EAN: 4099889852165
MPN:
142300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2177 € *
Standard delivery time from the manufacturer is: On Request
142300 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 142300 on our website. The manufacturer's description for the product 142300 is: Adapter, SMA Tee Adapter, Jack-Plug-Jack, 50 OhmMore details about Amphenol RF 142300
- Product Description: Adapter, SMA Tee Adapter, Jack-Plug-Jack, 50 Ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA plug | |
| Connector (exit) | 2 x SMA socket | |
| Design | T-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |